ACMP-Q3226-102-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACMP-Q3226-102-T
Basics of Inductors

ACMS-Q3225C-101-T

DigiKey Part Number
535-ACMS-Q3225C-101-TTR-ND - Tape & Reel (TR)
535-ACMS-Q3225C-101-TCT-ND - Cut Tape (CT)
535-ACMS-Q3225C-101-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS-Q3225C-101-T
Description
CMC 100UH 150MA 2LN 4KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 10 MHz 150mA DCR 2.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
4 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2.2Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.100" (2.54mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,915
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$6.46200$64.62
100$4.94080$494.08
1,000$4.49370$4,493.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.84967$7,699.34
4,000$3.82038$15,281.52
6,000$3.75774$22,546.44
10,000$3.67133$36,713.30
Manufacturers Standard Package