


ACMS-Q3222F-101-T | |
|---|---|
DigiKey Part Number | 535-ACMS-Q3222F-101-TTR-ND - Tape & Reel (TR) 535-ACMS-Q3222F-101-TCT-ND - Cut Tape (CT) 535-ACMS-Q3222F-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q3222F-101-T |
Description | CMC 100UH 150MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Abracon LLC | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.094" (2.40mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.61300 | $76.13 |
| 100 | $6.26230 | $626.23 |
| 1,000 | $5.15735 | $5,157.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.58172 | $18,326.88 |
| 8,000 | $4.32155 | $34,572.40 |
| 12,000 | $4.21352 | $50,562.24 |


