


ACMS-Q4528-101-T | |
---|---|
DigiKey Part Number | 535-ACMS-Q4528-101-TTR-ND - Tape & Reel (TR) 535-ACMS-Q4528-101-TCT-ND - Cut Tape (CT) 535-ACMS-Q4528-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q4528-101-T |
Description | CMC 100UH 200MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.17900 | $41.79 |
100 | $2.66120 | $266.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.58810 | $1,294.05 |
1,000 | $2.50345 | $2,503.45 |
1,500 | $2.47813 | $3,717.20 |
2,500 | $2.45121 | $6,128.03 |
3,500 | $2.40017 | $8,400.60 |
5,000 | $2.39200 | $11,960.00 |
12,500 | $2.28134 | $28,516.75 |
25,000 | $2.25803 | $56,450.75 |