



ACMP-4724-900-T | |
|---|---|
DigiKey Part Number | 535-ACMP-4724-900-TTR-ND - Tape & Reel (TR) 535-ACMP-4724-900-TCT-ND - Cut Tape (CT) 535-ACMP-4724-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-4724-900-T |
Description | CMC 3.2A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 3.2A DCR 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 3.2A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.177" W (5.20mm x 4.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $7.71200 | $77.12 |
| 25 | $7.12960 | $178.24 |
| 50 | $6.72360 | $336.18 |
| 100 | $6.33880 | $633.88 |
| 250 | $5.86392 | $1,465.98 |
| 500 | $5.52912 | $2,764.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.21383 | $5,213.83 |
| 2,000 | $4.91683 | $9,833.66 |
| 3,000 | $4.75123 | $14,253.69 |
| 5,000 | $4.55072 | $22,753.60 |
| 7,000 | $4.42340 | $30,963.80 |
| 10,000 | $4.31629 | $43,162.90 |

