ACML-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACML-1206
Abracon: Who We Are Today

ACML-1206-600-T

DigiKey Part Number
535-ACML-1206-600-TTR-ND - Tape & Reel (TR)
535-ACML-1206-600-TCT-ND - Cut Tape (CT)
535-ACML-1206-600-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-1206-600-T
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.93600$9.36
25$0.81440$20.36
50$0.73080$36.54
100$0.61420$61.42
250$0.52944$132.36
500$0.48084$240.42
1,000$0.39520$395.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56451$1,693.53
Manufacturers Standard Package