AIMC-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIMC-0402
Tiny but Mighty 2.0

AIMC-0402HQ-2N2B-T

DigiKey Part Number
535-AIMC-0402HQ-2N2B-TTR-ND - Tape & Reel (TR)
535-AIMC-0402HQ-2N2B-TCT-ND - Cut Tape (CT)
535-AIMC-0402HQ-2N2B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0402HQ-2N2B-T
Description
FIXED IND 2.2NH 0.8A 70 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 nH Shielded Multilayer Inductor 800 mA 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0402HQ-2N2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.2 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.70000$7.00
100$0.57290$57.29
1,000$0.47128$471.28
5,000$0.41109$2,055.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38761$3,876.10
20,000$0.36550$7,310.00
30,000$0.35316$10,594.80
50,000$0.33823$16,911.50
70,000$0.32875$23,012.50
100,000$0.31900$31,900.00
250,000$0.30870$77,175.00
Manufacturers Standard Package