


ACML-0603-252-T | |
---|---|
DigiKey Part Number | 535-ACML-0603-252-TTR-ND - Tape & Reel (TR) 535-ACML-0603-252-TCT-ND - Cut Tape (CT) 535-ACML-0603-252-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-252-T |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-252-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
25 | $0.34480 | $8.62 |
50 | $0.31040 | $15.52 |
100 | $0.27750 | $27.75 |
250 | $0.23976 | $59.94 |
500 | $0.21366 | $106.83 |
1,000 | $0.18959 | $189.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15166 | $606.64 |
8,000 | $0.12734 | $1,018.72 |
12,000 | $0.11669 | $1,400.28 |
20,000 | $0.11594 | $2,318.80 |