


ACML-0603-121-T | |
---|---|
DigiKey Part Number | 535-ACML-0603-121-TTR-ND - Tape & Reel (TR) 535-ACML-0603-121-TCT-ND - Cut Tape (CT) 535-ACML-0603-121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-121-T |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-121-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
25 | $0.37120 | $9.28 |
50 | $0.33340 | $16.67 |
100 | $0.29970 | $29.97 |
250 | $0.25816 | $64.54 |
500 | $0.23008 | $115.04 |
1,000 | $0.19862 | $198.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16710 | $668.40 |
8,000 | $0.13775 | $1,102.00 |
12,000 | $0.12295 | $1,475.40 |