0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Abracon: Who We Are Today

ACML-0603-101-T

DigiKey Part Number
535-ACML-0603-101-TTR-ND - Tape & Reel (TR)
535-ACML-0603-101-TCT-ND - Cut Tape (CT)
535-ACML-0603-101-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-101-T
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-101-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,064
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.34560$8.64
50$0.31120$15.56
100$0.27820$27.82
250$0.24036$60.09
500$0.21420$107.10
1,000$0.19008$190.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16752$670.08
8,000$0.13032$1,042.56
12,000$0.11936$1,432.32
Manufacturers Standard Package