220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACML-0402H-221-T

DigiKey Part Number
535-ACML-0402H-221-TTR-ND - Tape & Reel (TR)
535-ACML-0402H-221-TCT-ND - Cut Tape (CT)
535-ACML-0402H-221-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402H-221-T
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBSY00100505221Y00Pulse Electronics11,670553-BBSY00100505221Y00CT-ND$0.82000Parametric Equivalent
GZ1005U221CTFShenzhen Sunlord Electronics Co., Ltd.5,0003442-GZ1005U221CTFCT-ND$0.82000Parametric Equivalent
In-Stock: 5,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.21720$5.43
50$0.20880$10.44
100$0.19980$19.98
250$0.18908$47.27
500$0.18120$90.60
1,000$0.17380$173.80
2,500$0.16436$410.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09885$988.50
20,000$0.08502$1,700.40
30,000$0.08222$2,466.60
Manufacturers Standard Package