50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Abracon: Who We Are Today

ACHL-50.000MHZ-EK

DigiKey Part Number
535-9201-5-ND
Manufacturer
Manufacturer Product Number
ACHL-50.000MHZ-EK
Description
XTAL OSC XO 50.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ACHL-50.000MHZ-EK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Type
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Frequency
Height - Seated (Max)
0.217" (5.50mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$42.09000$42.09
10$36.56100$365.61
40$33.59725$1,343.89
80$32.20875$2,576.70
120$31.42325$3,770.79
280$29.84493$8,356.58
520$28.74346$14,946.60
1,000$27.62482$27,624.82
2,520$26.11971$65,821.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.