ACG0806U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACG0806U
Abracon Ultra-Wideband (UWB) Chip Antennas

ACG0806U

DigiKey Part Number
535-ACG0806UTR-ND - Tape & Reel (TR)
535-ACG0806UCT-ND - Cut Tape (CT)
535-ACG0806UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACG0806U
Description
UWB ANT 3.3GHZ- 7.2GHZ SMD CHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
5.25GHz
Frequency Range
3.3GHz ~ 7.2GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3.5
Return Loss
-
Gain
-
Features
Filter
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.71000$36.71
10$27.86100$278.61
25$25.64720$641.18
100$23.21830$2,321.83
250$22.05928$5,514.82
500$21.36108$10,680.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$18.56059$27,840.89
Manufacturers Standard Package