


ACG0502U | |
|---|---|
DigiKey Part Number  | 535-ACG0502UTR-ND - Tape & Reel (TR) 535-ACG0502UCT-ND - Cut Tape (CT) 535-ACG0502UDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ACG0502U  | 
Description  | UWB ANT 3.7GHZ- 4.2GHZ SMD CHIP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | RF ANTENNA UWB Chip Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Abracon LLC  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
RF Family/Standard  | Navigation  | |
Frequency Group  | Wide Band  | |
Frequency (Center/Band)  | 3.95GHz  | |
Frequency Range  | 3.7GHz ~ 4.2GHz  | |
Antenna Type  | Chip  | |
Number of Bands  | 1  | |
VSWR  | 2  | |
Return Loss  | -  | |
Gain  | -  | |
Features  | Filter  | |
Termination  | -  | |
Ingress Protection  | -  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.039" (1.00mm)  | |
Applications  | UWB  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $7.43443 | $22,303.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.29000 | $25.29 | 
| 10 | $12.42500 | $124.25 | 
| 25 | $10.70080 | $267.52 | 
| 100 | $9.14490 | $914.49 | 
| 250 | $8.68260 | $2,170.65 | 
| 500 | $8.26864 | $4,134.32 | 
| 1,000 | $7.80091 | $7,800.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.29000 | $25.29 | 
| 10 | $15.92500 | $159.25 | 
| 25 | $13.51360 | $337.84 | 
| 100 | $10.92340 | $1,092.34 | 
| 250 | $9.58524 | $2,396.31 | 
| 500 | $9.13344 | $4,566.72 | 
| 1,000 | $8.56814 | $8,568.14 | 

