


ACAJ-109-T | |
|---|---|
DigiKey Part Number | 535-13312-2-ND - Tape & Reel (TR) 535-13312-1-ND - Cut Tape (CT) 535-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAJ-109-T |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAJ-109-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 3.5, 3 | |
Return Loss | - | |
Gain | 6.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.173" (4.40mm) | |
Applications | GSM, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.53000 | $77.53 |
| 10 | $60.30500 | $603.05 |
| 25 | $55.99160 | $1,399.79 |
| 100 | $51.25530 | $5,125.53 |
| 250 | $49.81244 | $12,453.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $46.51437 | $46,514.37 |

