



ACAG0301-5500-T | |
---|---|
DigiKey Part Number | 535-14488-2-ND - Tape & Reel (TR) 535-14488-1-ND - Cut Tape (CT) 535-14488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0301-5500-T |
Description | RF ANT 5.5GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-5500-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM, Wi-Fi, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33311 | $6,999.33 |
6,000 | $2.22401 | $13,344.06 |
9,000 | $2.12285 | $19,105.65 |
15,000 | $2.04771 | $30,715.65 |