ACA-108-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-108-T
Abracon: Who We Are Today

ACA-108-T

DigiKey Part Number
535-12735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACA-108-T
Description
RF ANT 1.575GHZ/1.8GHZ CHIP SLD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, WCDMA, WiMax™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz
Frequency Range
1.55GHz ~ 2.7GHz
Antenna Type
Chip
Number of Bands
4
VSWR
3
Return Loss
-
Gain
2.98dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, GPS, WCDMA, WiMax™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.