


ACA-107-T | |
---|---|
DigiKey Part Number | 535-12734-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA-107-T |
Description | RF ANT 5.2GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.2GHz | |
Frequency Range | 3.2GHz ~ 7.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 4.16dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |