


ACA-106-T | |
---|---|
DigiKey Part Number | 535-12733-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA-106-T |
Description | RF ANT 1.56GHZ/1.575GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.56GHz, 1.575GHz, 1.585GHz | |
Frequency Range | 1.56GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.28dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Beidou, GLONASS, GNSS, GPS |