


ACA-105-T | |
---|---|
DigiKey Part Number | 535-12732-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA-105-T |
Description | RF ANT 490MHZ/783MHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 490MHz, 783MHz, 868MHz, 915MHz | |
Frequency Range | 470MHz ~ 510MHz, 779MHz ~ 787MHz, 858MHz ~ 878MHz, 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3, 2, 2, 2 | |
Return Loss | - | |
Gain | 3.28dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Applications | WLAN |