ABSTS5A2-45HM03BM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABSTS5A2-45HM03BM
Tiny but Mighty 2.0

ABSTS5A2-45HM03BM

DigiKey Part Number
535-ABSTS5A2-45HM03BMTR-ND - Tape & Reel (TR)
535-ABSTS5A2-45HM03BMCT-ND - Cut Tape (CT)
535-ABSTS5A2-45HM03BMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSTS5A2-45HM03BM
Description
FILTER SAW 2.44175GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.44175GHz Frequency Bluetooth, ISM RF SAW Filter (Surface Acoustic Wave) 2.5dB 83.5MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABSTS5A2-45HM03BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.44175GHz
Bandwidth
83.5MHz
Insertion Loss
2.5dB
Ratings
-
Applications
Bluetooth, ISM
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,037
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$6.02700$60.27
25$5.55400$138.85
50$5.22220$261.11
100$4.91180$491.18
250$4.53016$1,132.54
500$4.26118$2,130.59
1,000$4.00845$4,008.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.47843$17,392.15
10,000$3.27109$32,710.90
15,000$3.15588$47,338.20
25,000$3.07913$76,978.25
Manufacturers Standard Package