


ABSTS5A2-210M011M | |
---|---|
DigiKey Part Number | 535-ABSTS5A2-210M011MTR-ND - Tape & Reel (TR) 535-ABSTS5A2-210M011MCT-ND - Cut Tape (CT) 535-ABSTS5A2-210M011MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-210M011M |
Description | FILTER SAW 1.176GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.176GHz | |
Bandwidth | - | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.19600 | $41.96 |
25 | $3.86920 | $96.73 |
50 | $3.63920 | $181.96 |
100 | $3.42230 | $342.23 |
250 | $3.15632 | $789.08 |
500 | $2.96894 | $1,484.47 |
1,000 | $2.79273 | $2,792.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.42300 | $12,115.00 |
10,000 | $2.27914 | $22,791.40 |
15,000 | $2.19896 | $32,984.40 |
25,000 | $2.15516 | $53,879.00 |