


ABS25-32.768KHZ-4-T | |
---|---|
DigiKey Part Number | 535-13425-2-ND - Tape & Reel (TR) 535-13425-1-ND - Cut Tape (CT) 535-13425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-32.768KHZ-4-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-32.768KHZ-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $8.89100 | $88.91 |
25 | $8.34720 | $208.68 |
50 | $8.05920 | $402.96 |
100 | $7.72490 | $772.49 |
250 | $7.30540 | $1,826.35 |
500 | $7.00346 | $3,501.73 |
1,000 | $6.71385 | $6,713.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.33771 | $16,013.13 |
6,000 | $5.24790 | $31,487.40 |