


ABS06W-32.768KHZ-K-2-T | |
---|---|
DigiKey Part Number | 535-14101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS06W-32.768KHZ-K-2-T |
Description | CRYSTAL 32.7680KHZ 3PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 3pF 100 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06W-32.768KHZ-K-2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 3pF | |
ESR (Equivalent Series Resistance) | 100 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |