ABS05W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS05W Series
Abracon: Who We Are Today

ABS05W-32.768KHZ-J-2-T

DigiKey Part Number
535-ABS05W-32.768KHZ-J-2-TTR-ND - Tape & Reel (TR)
535-ABS05W-32.768KHZ-J-2-TCT-ND - Cut Tape (CT)
535-ABS05W-32.768KHZ-J-2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05W-32.768KHZ-J-2-T
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 75 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS05W-32.768KHZ-J-2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
75 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$16.16800$161.68
50$14.65780$732.89
100$14.05200$1,405.20
500$12.73984$6,369.92
1,000$12.21382$12,213.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$10.87044$54,352.20
Manufacturers Standard Package