
ABS05N-32.768KHZ-9-T5 | |
|---|---|
DigiKey Part Number | 535-ABS05N-32.768KHZ-9-T5TR-ND - Tape & Reel (TR) 535-ABS05N-32.768KHZ-9-T5CT-ND - Cut Tape (CT) 535-ABS05N-32.768KHZ-9-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05N-32.768KHZ-9-T5 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-9-16R-TR | ECS Inc. | 4,985 | 50-ECS-.327-9-16R-TRCT-ND | $10.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.83200 | $68.32 |
| 25 | $6.46520 | $161.63 |
| 50 | $6.19740 | $309.87 |
| 100 | $5.94000 | $594.00 |
| 250 | $5.61760 | $1,404.40 |
| 500 | $5.38524 | $2,692.62 |
| 1,000 | $5.16253 | $5,162.53 |
| 2,500 | $4.88242 | $12,206.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.68080 | $23,404.00 |
| 10,000 | $4.48762 | $44,876.20 |
| 15,000 | $4.37843 | $65,676.45 |





