32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS05-32.768KHZ-1-T

DigiKey Part Number
535-ABS05-32.768KHZ-1-TCT-ND - Cut Tape (CT)
535-ABS05-32.768KHZ-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05-32.768KHZ-1-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,541
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
10$9.95600$99.56
25$9.41200$235.30
50$9.02220$451.11
100$8.64900$864.90
250$8.17940$2,044.85
500$7.84134$3,920.67
1,000$7.51725$7,517.25
* All Digi-Reel orders will add a $55.00 reeling fee.