ABMM2-8.000MHZ-D1-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 487
Unit Price: $8.06000
Datasheet
8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM2-8.000MHZ-D1-T

DigiKey Part Number
535-13477-2-ND - Tape & Reel (TR)
535-13477-1-ND - Cut Tape (CT)
535-13477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-8.000MHZ-D1-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-8.000MHZ-D1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
72 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 19,528 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$7.94200$79.42
25$7.51120$187.78
50$7.20200$360.10
100$6.90360$690.36
250$6.52820$1,632.05
500$6.25820$3,129.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.99948$5,999.48
2,000$5.75160$11,503.20
3,000$5.61142$16,834.26
5,000$5.43974$27,198.70
7,000$5.32965$37,307.55
10,000$5.21536$52,153.60
Manufacturers Standard Package

Other Suppliers on DigiKey

19,528In Stock
Ships from WEC