


ABMM2-11.0592MHZ-E2-T | |
---|---|
DigiKey Part Number | 535-9630-2-ND - Tape & Reel (TR) 535-9630-1-ND - Cut Tape (CT) 535-9630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-11.0592MHZ-E2-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-11.0592MHZ-E2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $6.76700 | $67.67 |
25 | $6.39800 | $159.95 |
50 | $6.13280 | $306.64 |
100 | $5.87850 | $587.85 |
250 | $5.55892 | $1,389.73 |
500 | $5.32906 | $2,664.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.10870 | $5,108.70 |
2,000 | $4.80634 | $9,612.68 |
3,000 | $4.69474 | $14,084.22 |
5,000 | $4.58124 | $22,906.20 |
7,000 | $4.53810 | $31,766.70 |
10,000 | $4.44077 | $44,407.70 |
12,000 | $4.39184 | $52,702.08 |