
ABMM-6.000MHZ-D2-T | |
|---|---|
DigiKey Part Number | 535-ABMM-6.000MHZ-D2-TTR-ND - Tape & Reel (TR) 535-ABMM-6.000MHZ-D2-TCT-ND - Cut Tape (CT) 535-ABMM-6.000MHZ-D2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-6.000MHZ-D2-T |
Description | CRYSTAL 6.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-6.000MHZ-D2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-060-18-20BM-JEN-TR | ECS Inc. | 4,117 | XC2349CT-ND | $11.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.80700 | $68.07 |
| 25 | $6.43240 | $160.81 |
| 50 | $6.16780 | $308.39 |
| 100 | $5.91290 | $591.29 |
| 250 | $5.59128 | $1,397.82 |
| 500 | $5.36008 | $2,680.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.13844 | $5,138.44 |
| 2,000 | $4.92604 | $9,852.08 |
| 3,000 | $4.80593 | $14,417.79 |
| 5,000 | $4.65889 | $23,294.45 |
| 7,000 | $4.56451 | $31,951.57 |
| 10,000 | $4.46661 | $44,666.10 |



