
ABM8W-27.1200MHZ-8-R40-D3Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.1200MHZ-8-R40-D3Y-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.1200MHZ-8-R40-D3Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.46900 | $34.69 |
| 25 | $3.27880 | $81.97 |
| 50 | $3.14220 | $157.11 |
| 100 | $3.01320 | $301.32 |
| 250 | $2.84924 | $712.31 |
| 500 | $2.73152 | $1,365.76 |
| 1,000 | $2.61847 | $2,618.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44886 | $7,346.58 |
| 6,000 | $2.34761 | $14,085.66 |
| 9,000 | $2.29036 | $20,613.24 |
| 15,000 | $2.22027 | $33,304.05 |
| 21,000 | $2.17527 | $45,680.67 |
| 30,000 | $2.12860 | $63,858.00 |
| 36,000 | $2.10514 | $75,785.04 |


