20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-20.0000MHZ-8-D1X-T3

DigiKey Part Number
535-ABM8W-20.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM8W-20.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT)
535-ABM8W-20.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-20.0000MHZ-8-D1X-T3
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-20.0000MHZ-8-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-20.0000MHZ-6-D1X-T3Abracon LLC1,436535-13699-1-ND$0.64000Similar
ABM10W-20.0000MHZ-8-D1X-T3Abracon LLC1,231535-13705-1-ND$0.51000Similar
ABM11W-20.0000MHZ-6-D1X-T3Abracon LLC114535-13820-1-ND$0.78000Similar
ABM11W-20.0000MHZ-8-D1X-T3Abracon LLC398535-13825-1-ND$0.78000Similar
ABM8W-20.0000MHZ-6-D1X-T3Abracon LLC1,904535-14039-1-ND$0.64000Similar
In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.60900$36.09
25$3.41040$85.26
50$3.26880$163.44
100$3.13400$313.40
250$2.96336$740.84
500$2.84086$1,420.43
1,000$2.72329$2,723.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.54697$7,640.91
6,000$2.44168$14,650.08
9,000$2.38214$21,439.26
15,000$2.30922$34,638.30
21,000$2.26244$47,511.24
30,000$2.21390$66,417.00
Manufacturers Standard Package