


ABM8W-18.4320MHZ-4-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14034-2-ND - Tape & Reel (TR) 535-14034-1-ND - Cut Tape (CT) 535-14034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-18.4320MHZ-4-D1X-T3 |
Description | CRYSTAL 18.4320MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-18.4320MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.61800 | $46.18 |
25 | $4.36640 | $109.16 |
50 | $4.18520 | $209.26 |
100 | $4.01230 | $401.23 |
250 | $3.79464 | $948.66 |
500 | $3.62752 | $1,813.76 |
1,000 | $3.48716 | $3,487.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.75185 | $8,255.55 |
6,000 | $2.61521 | $15,691.26 |
9,000 | $2.46222 | $22,159.98 |
15,000 | $2.45258 | $36,788.70 |
21,000 | $2.44678 | $51,382.38 |
30,000 | $2.44109 | $73,232.70 |