


ABM8W-16.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14027-2-ND - Tape & Reel (TR) 535-14027-1-ND - Cut Tape (CT) 535-14027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-16.0000MHZ-6-D1X-T3 | Abracon LLC | 5,659 | 535-13683-1-ND | $3.86000 | Similar |
| ABM10W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 1,968 | 535-13687-1-ND | $4.19000 | Similar |
| ABM11W-16.0000MHZ-6-D1X-T3 | Abracon LLC | 6,000 | 535-13809-1-ND | $3.12000 | Similar |
| ABM8W-16.0000MHZ-6-D1X-T3 | Abracon LLC | 970 | 535-ABM8W-16.0000MHZ-6-D1X-T3CT-ND | $5.26000 | Similar |
| ABM8W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 68 | 535-14030-1-ND | $4.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.29840 | $107.46 |
| 50 | $4.11900 | $205.95 |
| 100 | $3.94880 | $394.88 |
| 250 | $3.73452 | $933.63 |
| 500 | $3.57996 | $1,789.98 |
| 1,000 | $3.43190 | $3,431.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.20973 | $9,629.19 |
| 6,000 | $3.07709 | $18,462.54 |
| 9,000 | $3.00208 | $27,018.72 |
| 15,000 | $2.91025 | $43,653.75 |
| 21,000 | $2.85131 | $59,877.51 |







