


ABM8W-16.0000MHZ-4-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-14022-2-ND - Tape & Reel (TR) 535-14022-1-ND - Cut Tape (CT) 535-14022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-4-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-4-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.72500 | $47.25 |
25 | $4.01080 | $100.27 |
50 | $3.54800 | $177.40 |
100 | $3.44920 | $344.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.95315 | $8,859.45 |
6,000 | $2.83115 | $16,986.90 |
9,000 | $2.76215 | $24,859.35 |
15,000 | $2.69598 | $40,439.70 |