
ABM3BAIG-12.000MHZ-12-D3Z-T | |
---|---|
DigiKey Part Number | 535-ABM3BAIG-12.000MHZ-12-D3Z-TTR-ND - Tape & Reel (TR) 535-ABM3BAIG-12.000MHZ-12-D3Z-TCT-ND - Cut Tape (CT) 535-ABM3BAIG-12.000MHZ-12-D3Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-12.000MHZ-12-D3Z-T |
Description | CRYSTAL 12.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-12.000MHZ-12-D3Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.28800 | $52.88 |
25 | $4.99880 | $124.97 |
50 | $4.79360 | $239.68 |
100 | $4.59490 | $459.49 |
250 | $4.34492 | $1,086.23 |
500 | $4.16528 | $2,082.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.99301 | $3,993.01 |
2,000 | $3.82789 | $7,655.78 |
3,000 | $3.73450 | $11,203.50 |
5,000 | $3.62016 | $18,100.80 |
7,000 | $3.54680 | $24,827.60 |
10,000 | $3.47068 | $34,706.80 |
12,000 | $3.43242 | $41,189.04 |
24,000 | $3.29084 | $78,980.16 |
25,000 | $3.28270 | $82,067.50 |