


ABM8W-12.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14006-2-ND - Tape & Reel (TR) 535-14006-1-ND - Cut Tape (CT) 535-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 12.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.41040 | $85.26 |
| 50 | $3.26880 | $163.44 |
| 100 | $3.13400 | $313.40 |
| 250 | $2.96336 | $740.84 |
| 500 | $2.84086 | $1,420.43 |
| 1,000 | $2.72329 | $2,723.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54697 | $7,640.91 |
| 6,000 | $2.44168 | $14,650.08 |
| 9,000 | $2.38214 | $21,439.26 |
| 15,000 | $2.30922 | $34,638.30 |
| 21,000 | $2.26244 | $47,511.24 |
| 30,000 | $2.21390 | $66,417.00 |

