


ABM8W-12.0000MHZ-6-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM8W-12.0000MHZ-6-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM8W-12.0000MHZ-6-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM8W-12.0000MHZ-6-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 12.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.90800 | $39.08 |
25 | $3.48160 | $87.04 |
50 | $3.29580 | $164.79 |
100 | $3.23680 | $323.68 |
250 | $3.18456 | $796.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.48919 | $7,467.57 |
6,000 | $2.40077 | $14,404.62 |
9,000 | $2.32058 | $20,885.22 |
15,000 | $2.30295 | $34,544.25 |
21,000 | $2.29744 | $48,246.24 |