
ABM8N-16.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-16.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-16.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-16.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-16.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.80240 | $380.24 |
| 250 | $3.59608 | $899.02 |
| 500 | $3.44712 | $1,723.56 |
| 1,000 | $3.30455 | $3,304.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09060 | $9,271.80 |
| 6,000 | $2.96288 | $17,777.28 |
| 9,000 | $2.89065 | $26,015.85 |
| 15,000 | $2.80221 | $42,033.15 |
| 21,000 | $2.74548 | $57,655.08 |
| 30,000 | $2.68662 | $80,598.60 |

