
ABM8G-24.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-ABM8G-24.000MHZ-D4Y-TTR-ND - Tape & Reel (TR) 535-ABM8G-24.000MHZ-D4Y-TCT-ND - Cut Tape (CT) 535-ABM8G-24.000MHZ-D4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-D4Y-T |
Description | CRYSTAL 24.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $4.08100 | $40.81 |
25 | $3.85920 | $96.48 |
50 | $3.69980 | $184.99 |
100 | $3.54720 | $354.72 |
250 | $3.35468 | $838.67 |
500 | $3.21576 | $1,607.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.08266 | $3,082.66 |
2,000 | $2.95518 | $5,910.36 |
3,000 | $2.88307 | $8,649.21 |
5,000 | $2.79476 | $13,973.80 |
7,000 | $2.73809 | $19,166.63 |
10,000 | $2.67929 | $26,792.90 |
12,000 | $2.64974 | $31,796.88 |
24,000 | $2.54037 | $60,968.88 |
25,000 | $2.53408 | $63,352.00 |