18.432 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-18.432MHZ-4Y-T3

DigiKey Part Number
535-10909-2-ND - Tape & Reel (TR)
535-10909-1-ND - Cut Tape (CT)
535-10909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-18.432MHZ-4Y-T3
Description
CRYSTAL 18.4320MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-18.432MHZ-4Y-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-18.432MHZ-B4Y-TAbracon LLC6,682535-10291-1-ND$5.10000Parametric Equivalent
FA-238 18.4320MB-K3EPSON251SER3688CT-ND$8.63000Similar
ECS-184-10-33-AGL-TRECS Inc.35XC2937CT-ND$3.86000Parametric Equivalent
In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.44000$44.40
25$4.20280$105.07
50$4.02860$201.43
100$3.86160$386.16
250$3.65132$912.83
500$3.50038$1,750.19
1,000$3.35561$3,355.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13834$9,415.02
6,000$3.00862$18,051.72
9,000$2.93529$26,417.61
15,000$2.84548$42,682.20
21,000$2.78788$58,545.48
30,000$2.72811$81,843.30
Manufacturers Standard Package