14.31818 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.31818 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-14.31818MHZ-D2Y-T

DigiKey Part Number
535-14409-2-ND - Tape & Reel (TR)
535-14409-1-ND - Cut Tape (CT)
535-14409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-14.31818MHZ-D2Y-T
Description
CRYSTAL 14.31818MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-14.31818MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCRG2-14.31818MNDK (NIHON DEMPA KOGYO CO., LTD)3,000644-STDCRG2-14.31818MCT-ND$4.36000Similar
In-Stock: 660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$5.04800$50.48
25$4.77160$119.29
50$4.57440$228.72
100$4.38450$438.45
250$4.14660$1,036.65
500$3.97494$1,987.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.35561$3,355.61
2,000$3.21679$6,433.58
3,000$3.13834$9,415.02
5,000$3.04219$15,210.95
7,000$2.98053$20,863.71
10,000$2.91653$29,165.30
12,000$2.88436$34,612.32
24,000$2.76533$66,367.92
25,000$2.75848$68,962.00
Manufacturers Standard Package