


ABM8G-13.560MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8G-13.560MHZ-4Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-13.560MHZ-4Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-13.560MHZ-4Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-13.560MHZ-4Y-T3 |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-13.560MHZ-4Y-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.44000 | $44.40 |
| 25 | $4.20280 | $105.07 |
| 50 | $4.02860 | $201.43 |
| 100 | $3.86160 | $386.16 |
| 250 | $3.65132 | $912.83 |
| 500 | $3.50038 | $1,750.19 |
| 1,000 | $3.35561 | $3,355.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.13834 | $9,415.02 |
| 6,000 | $3.00862 | $18,051.72 |
| 9,000 | $2.93529 | $26,417.61 |
| 15,000 | $2.84548 | $42,682.20 |
| 21,000 | $2.78788 | $58,545.48 |
| 30,000 | $2.72811 | $81,843.30 |

