


ABM8G-106-12.000MHZ-T | |
---|---|
DigiKey Part Number | 535-14512-2-ND - Tape & Reel (TR) 535-14512-1-ND - Cut Tape (CT) 535-14512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-106-12.000MHZ-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-106-12.000MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $4.09100 | $40.91 |
25 | $3.86920 | $96.73 |
50 | $3.70940 | $185.47 |
100 | $3.55620 | $355.62 |
250 | $3.36328 | $840.82 |
500 | $3.22398 | $1,611.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.09054 | $3,090.54 |
2,000 | $2.69495 | $5,389.90 |
3,000 | $2.60664 | $7,819.92 |
5,000 | $2.51731 | $12,586.55 |
7,000 | $2.45040 | $17,152.80 |
10,000 | $2.38387 | $23,838.70 |