40 MHz ±15ppm Crystal 8pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±15ppm Crystal 8pF 35 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-40.000MHZ-8-7Z-T

DigiKey Part Number
535-15287-2-ND - Tape & Reel (TR)
535-15287-1-ND - Cut Tape (CT)
535-15287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-40.000MHZ-8-7Z-T
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-40.000MHZ-8-7Z-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
35 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCZS3-40MNDK (NIHON DEMPA KOGYO CO., LTD)11,416644-STDCZS3-40MCT-ND$6.00000Similar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$5.31100$53.11
25$5.02160$125.54
50$4.81460$240.73
100$4.61470$461.47
250$4.36432$1,091.08
500$4.18360$2,091.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.01053$4,010.53
2,000$3.84470$7,689.40
3,000$3.75095$11,252.85
5,000$3.63611$18,180.55
7,000$3.56241$24,936.87
10,000$3.48595$34,859.50
Manufacturers Standard Package