



ABM8AIG-40.000MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13401-2-ND - Tape & Reel (TR) 535-13401-1-ND - Cut Tape (CT) 535-13401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-40.000MHZ-12-2Z-T3 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-40.000MHZ-12-2Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $9.03500 | $90.35 |
| 25 | $8.54040 | $213.51 |
| 50 | $8.18860 | $409.43 |
| 100 | $7.84990 | $784.99 |
| 250 | $7.42304 | $1,855.76 |
| 500 | $7.11620 | $3,558.10 |
| 1,000 | $6.82195 | $6,821.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.38084 | $19,142.52 |
| 6,000 | $6.11752 | $36,705.12 |
| 9,000 | $5.96871 | $53,718.39 |



