



ABM8AIG-27.000MHZ-12-1Z-T | |
---|---|
DigiKey Part Number | 535-15293-2-ND - Tape & Reel (TR) 535-15293-1-ND - Cut Tape (CT) 535-15293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-27.000MHZ-12-1Z-T |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-27.000MHZ-12-1Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.30400 | $53.04 |
25 | $5.01520 | $125.38 |
50 | $4.80840 | $240.42 |
100 | $4.60880 | $460.88 |
250 | $4.35872 | $1,089.68 |
500 | $4.17824 | $2,089.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.00541 | $4,005.41 |
2,000 | $3.49928 | $6,998.56 |
3,000 | $3.36194 | $10,085.82 |
5,000 | $3.22347 | $16,117.35 |
7,000 | $3.18060 | $22,264.20 |
10,000 | $3.13800 | $31,380.00 |
12,000 | $3.07476 | $36,897.12 |