4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-27.000MHZ-12-1Z-T

DigiKey Part Number
535-15293-2-ND - Tape & Reel (TR)
535-15293-1-ND - Cut Tape (CT)
535-15293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-27.000MHZ-12-1Z-T
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-27.000MHZ-12-1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$5.30400$53.04
25$5.01520$125.38
50$4.80840$240.42
100$4.60880$460.88
250$4.35872$1,089.68
500$4.17824$2,089.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.00541$4,005.41
2,000$3.49928$6,998.56
3,000$3.36194$10,085.82
5,000$3.22347$16,117.35
7,000$3.18060$22,264.20
10,000$3.13800$31,380.00
12,000$3.07476$36,897.12
Manufacturers Standard Package