



ABM8AIG-24.000MHZ-R40-4-T | |
---|---|
DigiKey Part Number | 535-ABM8AIG-24.000MHZ-R40-4-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-24.000MHZ-R40-4-TCT-ND - Cut Tape (CT) 535-ABM8AIG-24.000MHZ-R40-4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.000MHZ-R40-4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.31800 | $53.18 |
25 | $5.02800 | $125.70 |
50 | $4.82060 | $241.03 |
100 | $4.62060 | $462.06 |
250 | $4.36988 | $1,092.47 |
500 | $4.18894 | $2,094.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.01565 | $4,015.65 |
2,000 | $3.21736 | $6,434.72 |
3,000 | $3.20422 | $9,612.66 |
5,000 | $3.18926 | $15,946.30 |
7,000 | $3.18026 | $22,261.82 |
10,000 | $3.17140 | $31,714.00 |
12,000 | $3.16717 | $38,006.04 |
24,000 | $3.15243 | $75,658.32 |