



ABM8AIG-22.1184MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13391-2-ND - Tape & Reel (TR) 535-13391-1-ND - Cut Tape (CT) 535-13391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-22.1184MHZ-12-2Z-T3 |
Description | CRYSTAL 22.1184MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-22.1184MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.95600 | $49.56 |
25 | $4.68240 | $117.06 |
50 | $4.48980 | $224.49 |
100 | $4.30370 | $430.37 |
250 | $4.06992 | $1,017.48 |
500 | $3.90130 | $1,950.65 |
1,000 | $3.73996 | $3,739.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.44301 | $10,329.03 |
6,000 | $3.33706 | $20,022.36 |
9,000 | $3.27163 | $29,444.67 |
15,000 | $3.17158 | $47,573.70 |
21,000 | $3.10738 | $65,254.98 |