



ABM8AIG-40.000MHZ-8-7Z-T | |
---|---|
DigiKey Part Number | 535-15287-2-ND - Tape & Reel (TR) 535-15287-1-ND - Cut Tape (CT) 535-15287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-40.000MHZ-8-7Z-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-40.000MHZ-8-7Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.30400 | $53.04 |
25 | $5.01520 | $125.38 |
50 | $4.80840 | $240.42 |
100 | $4.60880 | $460.88 |
250 | $4.35872 | $1,089.68 |
500 | $4.17824 | $2,089.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.00541 | $4,005.41 |
2,000 | $3.83979 | $7,679.58 |
3,000 | $3.74616 | $11,238.48 |
5,000 | $3.63146 | $18,157.30 |
7,000 | $3.55786 | $24,905.02 |
10,000 | $3.48150 | $34,815.00 |
12,000 | $3.44312 | $41,317.44 |
24,000 | $3.30112 | $79,226.88 |